1-1879126-1

RN 0402 121R 0.1% 10PPM 1K RL

Enhance your circuitry with precision and reliability using this RN 0402 121Ω 0.1% thin film resistor. With a power rating of .063 W and a low temperature coefficient of 10PPM, it ensures stable performance in a compact 0402 package. Designed for surface mount applications, this resistor features solder termination for easy installation. Operating at a rated voltage of 25 V, it's perfect for a wide range of electronic devices. Trust in its high-quality construction as it complies with RoHS standards, offering peace of mind for environmentally conscious projects. Upgrade your design with this essential component, a key player in the world of chip resistors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879126-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:121 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879126-1
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1879126-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: