1-1879126-3
RN 0402 124R 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with the RN 0402 124R 0.1% 10PPM CUT LENGTH precision resistor. Measuring just 1 x .5 x .3 mm in size, this surface mount resistor boasts a thin film element type, ensuring high performance and accuracy. With a resistance of 124 Ω and a tolerance of 0.1%, it's designed for precision applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it guarantees reliable performance. Its solder termination type and surface mount mounting style make it easy to integrate into your designs. Trust in its quality for your passive component needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879126-3 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 124 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879126-3 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879126-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |