1-1879126-9
RN 0402 130R 0.1% 10PPM CUT LENGTH
Enhance precision in your circuit with our RN 0402 130R 0.1% Thin Film Precision Resistor. This high-quality component boasts a resistance of 130 Ω with a tolerance of .1%, ensuring reliable performance. Its compact 0402 size and surface mount termination make it ideal for space-constrained applications. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of electronic devices. Trust in our Surface Mount Resistors for exceptional quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879126-9 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 130 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879126-9 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879126-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |