1-1879127-1
RN 0402 267R 0.1% 10PPM 1K RL
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 267 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. Designed for surface mount installation, it boasts a compact 0402 size and a power rating of .063 W, making it suitable for a wide range of applications. The thin film element technology guarantees high precision and stability, with a low temperature coefficient of 10PPM. Operating at a rated voltage of 25 V, it meets stringent quality standards for your peace of mind. Upgrade your circuitry with this high-quality component, a must-have for any electronics enthusiast.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879127-1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 267 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879127-1 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879127-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |