1-1879127-3

RN 0402 274R 0.1% 10PPM CUT LENGTH

Enhance the precision of your electronic circuits with our RN 0402 274R thin film resistor. With a resistance of 274 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The 0.063 W power rating and 25 V rated voltage make it suitable for a wide range of circuit designs. Measuring just 1 x 0.5 x 0.3 mm, this surface mount resistor is compact yet robust, with solder termination for easy installation. Trust in its 10PPM temperature coefficient and high reliability for consistent operation. Ideal for use in various electronic devices, this precision resistor is a vital component for maintaining signal integrity. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your circuit design with this essential component from our Surface Mount Resistors range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879127-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:274 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879127-3
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1-1879127-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: