1-1879127-4
RN 0402 274R 0.1% 10PPM 1K RL
Enhance circuit precision with this RN 0402 274R 0.1% 10PPM 1K RL resistor. Boasting a resistance of 274 Ω and a tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, this thin film resistor is suitable for various power requirements. Its surface mount design and solder termination make installation a breeze, while its compact 0402 size (1 x .5 x .3 mm) saves valuable board space. RoHS compliant and meticulously crafted, this precision resistor is a reliable choice for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879127-4 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 274 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879127-4 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879127-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |