1-1879127-6
RN 0402 280R 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with the RN 0402 precision resistor. Measuring 1 x .5 x .3 mm and featuring a resistance of 280 Ω with a tolerance of .1%, this thin film resistor ensures accuracy and reliability in circuit applications. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of electronic devices. Designed for surface mount installation, it comes with solder termination for easy and secure mounting. With its superior performance and 10PPM temperature coefficient, this resistor is a valuable component for achieving precise results in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879127-6 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 280 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879127-6 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879127-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |