1-1879127-7
RN 0402 280R 0.1% 10PPM 1K RL
Enhance circuit precision with our RN 0402 surface mount resistor. This compact component boasts a resistance of 280 ohms with a tolerance of 0.1%, ensuring accurate performance in various applications. Operating at a power rating of .063 W and a rated voltage of 25 V, it offers reliable functionality. The thin film element construction guarantees stability and low noise. With solder termination and surface mount mounting style, it is easy to integrate onto PCBs. Measuring just 1 x .5 x .3 mm, it's ideal for space-constrained designs. Trust in our high-quality precision resistor for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879127-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 280 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879127-7 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879127-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |