1-1879127-9
RN 0402 287R 0.1% 10PPM CUT LENGTH
Enhance your circuitry with this precision resistor, designed for optimal performance in electronic applications. Measuring a mere 1 x 0.5 x 0.3 mm, this compact surface mount component features a resistance of 287 ohms with a tolerance of 0.1%. Its thin film element ensures accuracy, while a power rating of 0.063 W and a rated voltage of 25 V make it suitable for a variety of projects. With solder termination and a mounting style that facilitates easy installation, this resistor guarantees seamless integration into your designs. Upgrade your circuit board with this high-quality component, essential for achieving precision and reliability in your electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879127-9 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 287 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879127-9 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879127-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |