1-1879129-0
RN 0402 1K3 0.1% 10PPM CUT LENGTH
Enhance the precision of your electronic circuits with our RN 0402 1K3 0.1% 10PPM Cut Length resistor. Measuring at just 1 x 0.5 x 0.3 mm, this compact surface mount component offers a resistance of 1.3 KΩ with a power rating of 0.063 W, making it ideal for high-performance applications. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable operation even in demanding environments. Trust in the quality of our Thin Film resistor, designed for reliability and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879129-0 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.3 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879129-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879129-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |