1-1879129-3
RN 0402 1K33 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with our cutting-edge RN 0402 precision resistor. With a resistance of 1.33 KΩ and a tolerance of 0.1%, this thin film element ensures accurate and reliable performance. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it's suitable for various applications. Its compact 0402 size and solder termination make it easy to mount on any surface. Crafted with quality in mind, this resistor guarantees precision and stability in your circuit designs. Upgrade to our Surface Mount Resistors for superior performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879129-3 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.33 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879129-3 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879129-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |