1-1879129-4
RN 0402 1K33 0.1% 10PPM 1K RL
Enhance your circuitry with the RN 0402 Precision Resistor, a high-quality component designed for optimal performance. This thin film resistor features a resistance of 1.33 KΩ with a tolerance of .1%, ensuring precise and reliable operation. With a power rating of .063 W and a rated voltage of 25 V, it offers robust functionality in a compact 0402 size. The surface mount termination type facilitates easy installation, while its low temperature coefficient of 10PPM guarantees stable operation over a wide range of environmental conditions. Trust in the quality of this resistor for your electronic projects, where accuracy and efficiency are paramount.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879129-4 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.33 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879129-4 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879129-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |