1-1879133-4
RN 0603 1K13 0.1% 10PPM 1K RL
Enhance precision in your electronic projects with this RN 0603 thin film precision resistor. With a resistance of 1.13 KΩ and a tolerance of .1%, it ensures accurate performance in various applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is reliable and efficient. Measuring 1.55 x .8 x .45 mm, it is compact and easy to integrate into your designs. With solder termination and RoHS compliance, it meets international standards for environmental responsibility. Trust in its quality for consistent results in your circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1879133-4 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.13 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-1879133-4 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1-1879133-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |