1-1879222-6

CPF 0603 27R4 0.1% 25PPM 1K RL

Enhance circuit precision with our CPF 0603 27.4 Ω surface mount resistor. Designed for optimal performance, this thin film element offers a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable operation in various applications. The compact 0603 size and solder termination make it easy to integrate onto PCBs. RoHS compliant, this precision resistor is an ideal choice for demanding electronic projects that require accuracy and stability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879222-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:27.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879222-6
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-1879222-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: