1-1969598-2
12P FH PLUG VAL-U-LOK V2
Meet the demands of power and signal connections with this high-quality connector housing. Designed for durability, it features a rugged Nylon 6/6 construction in a natural color, meeting UL 94V-2 material flammability standards for enhanced safety. With two rows of 12 pin contacts, it ensures reliable performance in a variety of applications. The cable mount design allows for convenient free-hanging installation, while the crimp termination method offers secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for use in diverse environments. CSA and UL standards compliance guarantee its quality and performance, making it ideal for appliances and other electronic devices. With a package quantity of 500, it is perfect for large-scale projects. RoHS compliant and with a glow wire rating of Standard Part - Not Glow Wire, this connector housing is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969598-2 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 1.039 in, 26.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.8 mm, .937 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969598-2 |
SKU: | AMP1-1969598-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |