1-1969599-0
10P PM PLUG VAL-U-LOK V2
This connector housing is a versatile component designed for panel mounting in a variety of applications, meeting CSA and UL standards for quality and safety. With two rows of ten pin contacts, it offers reliable crimp termination for wire and cable connections. Constructed from durable Nylon 6/6 material in a natural color, it ensures robust performance in both power and signal circuit applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for use in diverse environments. With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, this connector is ideal for appliances and other electronic devices. Packaged in a quantity of 500, it is a cost-effective solution for bulk installations. RoHS compliant and featuring UL 94V-2 flammability rating, it meets stringent environmental and safety standards. Its plug housing type and compact dimensions make it easy to integrate into various systems. Trusted by industry professionals, this connector is a reliable choice for wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969599-0 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | 22.2 mm, .874 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-1969599-0 |
SKU: | AMP1-1969599-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |