1-1969599-2

12P PM PLUG VAL-U-LOK V2

Enhance your power and signal connections with our two-row panel-mount housing, perfect for various applications in appliances and beyond. Constructed from durable Nylon 6/6 material in a natural color, this UL and CSA certified connector ensures reliable performance. Featuring 12 pin contacts with a crimp termination method, it offers secure wire and cable connections. With a 4.2mm pitch and 600V AC voltage rating, it meets stringent operating standards. Designed for versatility, this housing is suitable for use in a wide temperature range from -40°C to 105°C (-40°F to 221°F). With a package quantity of 500, it's ideal for both small-scale and large-scale projects. RoHS compliant and featuring a UL 94V-2 flammability rating, this connector prioritizes safety and environmental responsibility. Whether you're working on power systems or signal transmission, this plug-type connector guarantees efficiency and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969599-2
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:12
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:1.039 in, 26.4 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1969599-2
SKU:AMP1-1969599-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: