1-1971030-4

4POS Plug Housing for GIC 2.0 EV Series

Enhance your power connectivity with this high-quality Housing connector. Crafted from durable Nylon 6/6 - GF material in a striking red hue, it offers a secure and reliable Plug for your electronic devices. With a single row design, it boasts a compact pitch of 2mm (.079 in) and accommodates 4 Socket contacts, ideal for signal transmission. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures performance even in challenging environments. Suitable for wire and cable termination, this Rectangular Connector Housing is a must-have for your heavy-duty power applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971030-4
Connector Type:Housing
Gender:Plug
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Pitch:.079 in, 2 mm
Contact Type:Socket
Number of Positions:4
Housing Color:Red
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1971030-4
series:GRACE INERTIA 2.0
Preloaded:No
Number of Cavities:4
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:7.9 mm / .311 in
Length:9.54 mm / .375 in
Width:6.75 mm / .266 in
Operating Voltage:50 VAC / 50 VDC
Circuit Identification Feature:Without
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Header
Assembly Integration Feature:Without
Halogen Free:No
Product Type:Connector
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: