1-1971772-7
PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT
Enhance your power connections with our PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT. Designed for durability and reliability, this panel-mount connector features a housing made of Polybutylene Terephthalate - GF and meets UL standards for safety. With a pitch of 6 mm, it offers convenient crimp termination for easy installation. Operating in a wide temperature range from -55 to 105 °C, it is suitable for various applications. The natural housing color, along with the inline contact layout and keying feature, ensures proper alignment and connectivity. Ideal for power circuit applications, this connector can accommodate up to 5 positions, making it a versatile choice for your project needs. RoHS compliant and with a glow wire rating of Standard Part - Not Glow Wire, it guarantees quality and performance. Upgrade your power connections with confidence using our Power Triple Lock series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1971772-7 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 14.95 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1971772-7 |
SKU: | AMP1-1971772-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. |
Download |
11/08/2016 | P-16-013737 - Packaging change only. Add "cushion bags" to carton interior. This will affect the carton quantity as follows and will require re-alignment of order quantities to correspond. | Download |
06/24/2016 | E-16-003247 - Product Improvement. Improve Tab contact stability, improve rear bar strength. Color change to improve differentiation when all High Temp Key variations are used. | Download |
02/18/2015 | E-15-002599 - Product Improvement. Change color of High Temp Key B versions from Light Gray to Red. For 1971772 PM Cap increase tolerance on the panel latch width from +/-0.35 to +0.45/-0.35. | Download |
02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | Download |