1-2007562-5

SFP+assy 2x6 EMI Spg 4 LP Sn Enhanced

Enhance your high-speed connectivity with this SFP+assy 2x6 EMI Spg 4 LP Sn Enhanced assembly. Designed for optimal performance, this Through Hole - Press-Fit termination method ensures secure mounting on your PCB. With a data rate of 16 Gb/s and a durable construction that can withstand temperatures ranging from -55 to 105 °C (-67 to 221 °F), this cage assembly with integrated connector is perfect for demanding applications. Featuring 12 ports and 240 positions in a 2 x 6 port matrix configuration, it offers versatility for your connectivity needs. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your IO connectors with this high-speed solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2007562-5
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:12
Number of Positions:240
Data Rate:16 Gb/s
Port Matrix Configuration:2 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2007562-5
Lightpipe Configuration:Four Triangular (Inner & Outer)
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:3 mm / .118 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
Pluggable I/O Applications:EMI Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/14/2016E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status.Download