1-2007637-6
SFP+assy 2x2 EMI Spg Inner LP Sn Enhance
Enhance your network connectivity with this SFP+assy 2x2 EMI Spg Inner LP Sn. Designed for high-speed data transmission at 16 Gb/s, this cage assembly with integrated connector offers reliable performance in demanding environments. With a through-hole press-fit termination method and a pitch of .8mm (.032 in), it ensures secure and stable PCB mounting. Featuring four ports and 80 positions in a 2x2 port matrix configuration, it provides versatile connectivity options. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), this RoHS-compliant assembly is suitable for various applications in the IT and telecommunications sectors. Stay ahead in the digital world with this essential high-speed connector component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2007637-6 |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 4 |
Number of Positions: | 80 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 2 x 2 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly with Integrated Connector |
SKU: | AMP1-2007637-6 |
Lightpipe Configuration: | Single Triangular (Inner) |
Contact Mating Area Plating Material: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | .76 µm |
Tail Plating Material: | Tin |
PCB Thickness (Recommended): | 1.5 mm / .059 in |
Tail Length: | 3 mm / .118 in |
Cage Material: | Nickel Silver |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | No |
Pluggable I/O Applications: | EMI Enhanced |
Included Lightpipe: | Yes |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Integrated Lightpipes: | Yes |
Cage Type: | Stacked |
Form Factor: | SFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download |