1-2008570-2
2 POS MICRO MNL, SIDE LATCH, N
Enhance your power and signal connections with this Micro MATE-N-LOK connector. Featuring a durable nylon GF housing in a natural color, it offers reliable performance in a range of environments. With UL and CSA standards met, you can trust its quality and safety. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. Operating in temperatures from -40 to 105°C (-40 to 221°F), it's suitable for various applications. With 2 positions and a 3mm pitch, it's ideal for power and signal transmission. RoHS compliant and with UL 94V-0 flammability rating, it's a responsible choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2008570-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 239 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2008570-2 |
SKU: | AMP1-2008570-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |