2-1445097-2

MICRO MNL HDR ASSY S/ROW AU LF

Enhance power connectivity with our MICRO MNL HDR ASSY S/ROW AU LF, a high-performance assembly from the Micro MATE-N-LOK series. Designed for reliability, this header features CSA and UL certifications, ensuring compliance with stringent standards. The housing, crafted from High Temperature Nylon in sleek black, offers durability in various applications. With a single row configuration and a right-angle mount orientation, it facilitates efficient board installation through Through Hole - Solder termination. Each package includes 350 units, ideal for bulk projects. Gold-plated pins guarantee superior conductivity, rated for 5A contact amperage. Operating temperature ranges (-40 - 105 °C, -40 - 221 °F) provide versatility in demanding environments. Whether for appliances or industrial equipment, this connector is a dependable solution, VDE tested and RoHS compliant for added peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1445097-2
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Package Quantity:350
Contact Amperage:5 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:3.86 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:2
Contact Layout:Inline
Connector Length:10.14 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:8.92 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.113 in, 2.89 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1445097-2
SKU:AMP2-1445097-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: