1-2035366-0
Backshell,AS16,6P,90Deg,NC12,LP,Plug
Enhance the durability and functionality of your AMPSEAL 16 connectors with this 90-degree backshell, designed for 6-position configurations. Crafted from sturdy black nylon, it provides strain relief for added security. Perfect for industrial and commercial transportation applications, this accessory ensures reliable performance. Each package contains one backshell, meeting RoHS compliance standards. Upgrade your automotive connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2035366-0 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Nylon |
Package Quantity: | 1 |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Package |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Cable Exit Angle: | 90° |
Part Aliases: | 1-2035366-0 |
SKU: | AMP1-2035366-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/12/2016 | P-16-013222 - The part numbers listed in this PCN will be superseded with a complete new line of Heavy Duty snap together straight exit Backshells and right angle Backshells. All sizes of these backshells will be available for orders in mid-July. These new backshells will offer more features including a smooth wire exit version along with other features not available with the current hinged design. Attached with this PCN is a cross reference sheet to help in determining the best replacement backshells for existing applications. | Download |
09/30/2015 | P-15-011660 - Obsolete. Last Time Buy: August 24, 2015 |
Download |
07/01/2015 | P-15-011785 - Document clarification. PCN P-15-011660 has been cancelled. A new PCN will be issued when the new TE Ampseal 16 heavy duty snap together backshells and elbows are available and ready for release. | Download |