1-207158-0

METRIMATE PIN HDR ASY,6P LF

Enhance your industrial connectivity with this AMP Metrimate Pin Header Assembly. Featuring six positions in a vertical receptacle housing, this connector ensures secure and efficient signal transmission. With CSA and UL certifications, it guarantees safety and reliability in both AC and DC applications up to 600V. The through-hole solder termination method and mounting hole PCB retention make installation easy, while the locking tab mating retention provides added security. Operating in a wide temperature range from -67 to 221°F (-55 to 130°C), this connector is suitable for diverse environments. Its red nylon housing, with UL 94V-0 flammability standard, offers durability and peace of mind. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Perfect for wire-to-board connections, this connector is essential for industrial applications requiring signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-207158-0
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Housing Material: Nylon
Number of Rows: 6
Termination Method: Through Hole - Solder
Pitch: .197 in
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Row Spacing: .197 in, 5 mm
Package Quantity: 98
Contact Amperage: 7.5 A
Number of Positions: 6
Housing Color: Red
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Locking Tab
Tail Length: .181 in, 4.6 mm
Packaging: Box
Operating Temperature Range: -55 - 130 °C, -67 - 221 °F
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Mounting Hole
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector System: Wire to Board
CSA Agency Certification: LR16455
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Mating Retention: With
VDE Tested: Yes
Tail Plating: Tin
Connector Configuration: Square Grid
Standards Met: CSA UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-207158-0
SKU: AMP1-207158-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2017 E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. Download
06/27/2017 E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. Download