Elevate your power and signal connections with our Metrimate SQ series Housing Connector. Designed for seamless integration, this connector features six contacts in a three-row configuration, ensuring efficient and reliable connectivity. The UL 94V-0 rated housing, crafted from durable PA 6/6 material in sleek black, guarantees robust performance even in demanding environments. With a pitch of 5mm (.197 in) and operating temperature range of -55°C to 130°C (-67°F to 266°F), it's ideal for a wide range of applications. Whether you're powering up machinery or transmitting crucial signals, this connector is your trusted companion for seamless connections.ROHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207152-1
Series:Metrimate,SQ
Connector Type:Housing
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:3
Pitch:.197 in, 5 mm
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP207152-1
Contact Current Rating (Max):14 A
Contact Layout:Matrix
Panel Thickness:.03 - .09 in / .76 - 2.29 mm
Operating Voltage:600 VAC / 600 VDC
CSA File Number:LR16455
UL Flammability Rating:UL 94V-0
UL Rating:Certified / Recognized
VDE Tested:Yes
Connector Mounting Type:Panel Mount
Panel Mount Feature Type:Latches
Panel Mount Feature:With
For Use With:Header / Receptacle Housing
Product Type:Connector
Wire Type:Stranded
Wire/Cable Type:Discrete Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Product Size:16
Insertion Force Type:Normal
Part Alias:AMPS-0-0207152-1,797464-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66.


Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download