1-207158-1
METRIMATE PIN HDR ASY,6P LF
Enhance your industrial connectivity with this METRIMATE PIN HDR ASY. Crafted with precision, this receptacle header assembly features a durable nylon housing in a striking red hue. With six rows and pin contacts, it ensures reliable signal transmission on printed circuit boards. UL and CSA standards compliance guarantee safety and quality, while a 600V AC/DC voltage rating ensures robust performance. The through-hole solder termination method and mating retention with a locking tab offer secure assembly. Operating in a wide temperature range from -67 to 221°F (-55 to 130°C), it's suitable for diverse environments. RoHS compliant and VDE tested, this connector exemplifies reliability and performance in wire-to-board applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-207158-1 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 6 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 126 |
Contact Amperage: | 7.5 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 234 |
Mating Retention Type: | Locking Tab |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7966 |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Square Grid |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-207158-1 |
SKU: | AMP1-207158-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2017 | E-17-008639 - The following part numbers are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. | Download |
06/27/2017 | E-17-008639-C - The part numbers shown on PCN E-17-008639 will not be discontinued as the PCN states. All of the part numbers shown on E-17-008639 will remain active. | Download |