1-2106489-1
Connector, Thru Hole-IDC, 1 pos, 20AWG
Enhance your circuitry with this high-performance Connector, designed for seamless integration in power applications. Featuring a single position for 20AWG wire, it offers secure Through Hole-IDC termination with soldered reliability. With a durable Tin contact plating and UL 94V-0 compliance, it ensures safety and longevity in operation. Perfect for industrial settings, this receptacle connector, part of the Insulation Displacement Connectors Closed End series, guarantees a stable connection on printed circuit boards. Its 4mm pitch and 7.5A amperage make it ideal for power transmission, while its robust construction withstands extreme temperatures from -40 to 105 °C. Upgrade your assembly with this essential component, meeting the highest standards of quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2106489-1 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 7.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 1.9 |
Contact Amperage: | 7.5 A |
Number of Positions: | 1 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 18 - 20 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 None |
Part Aliases: | 1-2106489-1 |
SKU: | AMP1-2106489-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |