1-2118909-8

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

Ensure seamless connectivity with our Triple Band PCB Antenna, designed for optimal Wi-Fi performance. This internal/embedded mount adhesive antenna, terminated with MHF4, guarantees reliable omnidirectional coverage across the 2300-2670 MHz, 5150-5875 MHz, and 5925-7125 MHz bands. With a gain of 4.1 dB and impedance of 50 Ω, it's perfect for Bluetooth, ZigBee, and various 802.11 protocols. Experience linear polarization and efficient signal transmission in a compact and versatile form factor, ideal for a range of applications requiring high-speed wireless communication. Elevate your connectivity with this high-performance antenna solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2118909-8
Gain:4.1 dB
Band Type:Triple Band
Antenna Type:PCB
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2300 - 2670 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2485 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF4
Application:Bluetooth, Wi-Fi
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Impedance:50 Ω
Polarization:Linear
SKU:AMP1-2118909-8
Product Weight:1.75 g / .06 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1 mm / .039 in
Product Length:40 mm / 7.874 in
Product Width:8 mm / .314 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF4L Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz / 2300 - 2670 MHz
Gain (Max):4.1 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: