1-213928-1
CPC PSTD RCPT ASSY SZ 20-14 LF
Enhance your connectivity with our CPC PSTD RCPT ASSY, designed for seamless integration in size 20-14 LF applications. This female connector, part of the AMP CPC series, boasts a durable black housing crafted from PA 6/6 for reliable performance. With 14 contacts and a panel mount installation, it offers robust connectivity in various settings. Meeting UL 94V-0 standards, it ensures safety and quality. Featuring through hole solder termination, it guarantees secure connections with a voltage rating of 250 VDC. Operating efficiently in a wide temperature range of -55 to 105°C (-67 to 221°F), this all-plastic shell connector is RoHS compliant, making it an eco-friendly choice for your circular power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-213928-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 20 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-213928-1 |
Number of Signal Positions: | 14 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 45.11 mm / 1.776 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Position Locations Omitted: | None |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2018 | E-18-006707 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |