1-2141520-2
5POS, MCON 1.2 LL TAB SEALED COD A
Enhance your automotive connectivity with our MCON Interconnection System, designed for optimal performance in demanding environments. This housing, compatible with male terminals, boasts a single row layout with five positions, ensuring efficient signal transmission. Meeting stringent standards like USCAR-2 and IPX9K for water ingress protection, it guarantees reliability even in harsh conditions. Constructed with durable PBT material and featuring a UL 94-HB flammability rating, it prioritizes safety. With a 4mm pitch and 180° cable exit angle, installation is convenient. Its 12V DC and AC voltage ratings cater to various power requirements, while its polarization feature ensures proper mating. This black connector, with a compact form factor and operating temperature range of -40 to 130°C (-40 to 266°F), is ideal for automotive applications. Its terminal position assurance and primary locking feature add to its secure connection, making it a must-have accessory for automotive professionals. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your automotive connectivity solutions with this indispensable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2141520-2 |
Series: | MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 12 V AC, 12 V DC |
IP Rating: | IPX9K |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 5 |
GPL: | N14 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Wire |
Length: | 1.11 in |
Cable Exit Angle: | 180° |
Height: | 1.73 in, 44 mm |
Width: | .389 in, 9.9 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Standards Met: | USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-2141520-2 |
SKU: | AMP1-2141520-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |