2141868-3
TAB 1.2X0.6,SWS; 0,08-0,15SQMM
Enhance your automotive, truck, bus, and off-road electrical systems with our durable and reliable TAB terminals. Designed for superior performance, these 1.2x0.6 SWS connectors offer a secure crimp contact termination method with tin plating, ensuring efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 150°C (-40 to 302°F), they are perfect for demanding environments. With a wire size compatibility of .13 to .17 mm², these terminals feature F-Crimp technology and a locking lance for added security. Compliant with RoHS standards, they are essential components for any automotive application. Upgrade your connectivity with these high-quality terminals, guaranteed to meet your needs with uncompromising performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141868-3 |
Amperage: | 1 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | .13 - .17 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2141868-3 |
series: | MCON Interconnection System |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | .85 - 1.2 mm / .033 - .047 in |
Wire Size Search: | .13 mm² / .17 mm² / .2 mm² / .22 mm² |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |