1-2149490-7
SFP+ Assy 2x8EMI Spg Outer Lp Sn Enhance
Enhance your network connectivity with this SFP+ Assembly featuring 2x8 EMI shielding for optimal signal integrity. Designed for Through Hole - Press-Fit termination, it offers a reliable and secure connection. With a pitch of .8mm and 16 Gb/s data rate, this assembly is perfect for high-speed applications. Operating in a wide temperature range from -55 to 105°C (-65 to 221°F), it ensures performance in various environments. With a total of 320 positions across 16 ports, this product is ideal for demanding networking setups. SFP/SFP+/zSFP+ compliant and RoHS-certified, it guarantees quality and environmental responsibility. Upgrade your system with this Cage Assembly with Integrated Connector for seamless and efficient connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2149490-7 |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 16 |
Number of Positions: | 320 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 2 x 8 |
Operating Temperature Range: | -55 - 105 °C, -65 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly with Integrated Connector |
SKU: | AMP1-2149490-7 |
Lightpipe Configuration: | Single Triangular (Outer) |
Contact Mating Area Plating Material: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | .76 µm |
Tail Plating Material: | Tin |
PCB Thickness (Recommended): | 1.5 mm / .059 in |
Tail Length: | 3 mm / .118 in |
Cage Material: | Nickel Silver |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | No |
Pluggable I/O Applications: | EMI Enhanced |
Included Lightpipe: | Yes |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Integrated Lightpipes: | Yes |
Cage Type: | Stacked |
Form Factor: | SFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/14/2016 | E-15-016718 - Non-RoHS PN's are being superseded by their RoHS equivalent PN's. These appear on the same drawings. Minor changes have been made to improve the cage structure. Additional material has been added to the outside walls of the Bottom Cages to add support to the cage walls during initial mounting to the PCB. The design of the locking tabs on the top and bottom of the inner column supports have been changed to lower the finished bend height of the tabs. The tabs on the rear cage wall have been changed from a twist type to a bend type. There is no change to the Fit or Function of parts. Please refer to attached illustrations for details. All Preliminary PN's will be released to Active status. | Download |