1-2149730-0

SFP+ 1x4 Cage, Heatsinks and Lightpipes

Enhance your network connectivity with this SFP+ 1x4 Cage, complete with heatsinks and lightpipes for optimal performance. Designed for through-hole press-fit installation, it offers four ports with a high data rate of 16 Gb/s, perfect for high-speed applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this cage assembly is a reliable choice for demanding environments. With RoHS compliance and a durable construction, it ensures both quality and sustainability in your connectivity setup. Upgrade your system with this essential component, available now.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2149730-0
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP1-2149730-0
Heat Sink Style:Fin
Heat Sink Height:13.5 mm / .531 in
Heat Sink Height Class:Networking Tall
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: