1-215464-6
16P.MICRO-MATCH MOB
Enhance your industrial connectivity with our Micro-MaTch Industrial Connector Assembly. Designed for reliable performance, this plug connector features a durable housing made of UL 94V-0-rated Polyester-GF, ensuring safety and resilience in demanding environments. With a pitch of 1.27mm (.05 in) and 16 positions, it facilitates precise and secure connections, while the contact material of Copper Alloy guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The termination method of Through Hole and PCB retention with Kinked Solder Tails offer easy and secure installation on printed circuit boards. With a voltage rating of 100 V AC/DC and contact amperage of 1A, it meets industry standards for performance and reliability. Its red housing color, vertical mount orientation, and compact design with a height of 6.9mm (.27 in) make it versatile for various setups. RoHS compliant and packaged in reels of 2500, it's ideal for efficient and environmentally conscious manufacturing processes. Elevate your connectivity solutions with this high-quality Industrial Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215464-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1 A |
Number of Positions: | 16 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .27 in, 6.9 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0284 |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 19.05 mm, .75 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-215464-6 |
SKU: | AMP1-215464-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |