1-215915-0
AMP-LATCH 15.2 HIGH TAPE
Discover the AMP-LATCH 15.2 HIGH TAPE, a reliable cable mount receptacle designed for seamless connectivity. With 10 contacts spread across 2 rows, it offers efficient signal transmission. Featuring insulation displacement crimp termination, it ensures secure and durable attachment to ribbon cables. The 2.54mm pitch and gray housing color make it versatile for various applications. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it guarantees performance in diverse environments. Gold plating in the contact mating area enhances conductivity, while polarization and latch mechanisms ensure proper alignment and secure mating. RoHS compliant, this connector is a sustainable choice for your wiring needs. Ideal for data and device applications, it belongs to the Wire to Board connector system, meeting your connectivity requirements with precision.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215915-0 |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Gray |
GPL: | 318 |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5746 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Part Aliases: | 1-215915-0 |
SKU: | AMP1-215915-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |