1-2176089-0
RP 1J 0.166W 13K3 0.1% 25PPM 1K RL
Enhance your electronic circuits with the RP 1J 0.166W precision resistor, offering a stable resistance of 13.3 KΩ with a tight tolerance of .1%. Designed for surface mount applications, this thin film element ensures reliable performance in a compact 0603 package. Operating at a power rating of .166 W and a rated voltage of 100 V, it's perfect for precision voltage dividers and signal conditioning. With solder termination and RoHS compliance, it's easy to integrate while meeting environmental standards. Upgrade your design with this high-quality component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176089-0 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 13.3 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176089-0 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF1J13K3BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |