1-2176090-2
RP 1J 0.166W 169K 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision thin film resistor, designed for optimum performance. With a resistance of 169 KΩ and a tolerance of .1%, this surface mount resistor guarantees accurate and reliable operation. Its compact 0603 size and solder termination make it easy to integrate into your circuit board, while its power rating of .166 W ensures efficient energy usage. Operating at a rated voltage of 100 V and with a low temperature coefficient of 25PPM, this resistor is ideal for a wide range of applications where precision is key. Trust in the quality of our Surface Mount Resistors to elevate your engineering endeavors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176090-2 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 169 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176090-2 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF1J169KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |