1-2176091-4
RP 2A 0.25W 78R7 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this RP 2A 0.25W thin film resistor. Measuring 0805 in size, it features a resistance of 78.7 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for surface mount applications, this resistor offers reliable performance with a power rating of 0.25 W and a maximum voltage of 150 V. Its compact dimensions of 2 x 1.25 x .55 mm make it suitable for various circuit designs. Trust in its quality for your demanding applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176091-4 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 78.7 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176091-4 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A78R7BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |