1-2176215-1
CPF A 0402 1K8 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this ultra-miniature CPF A 0402 resistor. With a resistance of 1.8 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element and solder termination guarantee reliable connectivity, while the surface mount design simplifies installation. Operating at a power rating of .063 W and boasting a low temperature coefficient of 25PPM, this resistor is ideal for maintaining stable circuit operation. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a space-saving solution for compact designs. Upgrade your projects with this high-quality component from our Surface Mount Resistors range.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176215-1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.8 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176215-1 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176215-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |