1-2176215-7
CPF A 0402 2K7 0.1% 25PPM 1K RL
Enhance your precision circuit designs with this high-quality CPF A 0402 thin film resistor. With a resistance of 2.7 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of .063 W and featuring a low temperature coefficient of 25PPM, this resistor is ideal for applications where stability and precision are crucial. Its compact 0402 size and surface mount termination make it easy to integrate into your PCB layout. Trust in its quality and durability, as it is part of our Surface Mount Resistors product line. Upgrade your electronic projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176215-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 2.7 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176215-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176215-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |