1-2176215-9

CPF A 0402 3K9 0.1% 25PPM 1K RL

Enhance precision in your electronic projects with this CPF A 0402 surface-mount resistor. Measuring just 1 x .5 x .3 mm, it offers a compact solution without compromising on performance. With a resistance of 3.9 KΩ and a tolerance of .1%, it ensures accurate signal processing. The thin film element construction guarantees reliability, while its solder termination type facilitates easy installation. Operating at a power rating of .063 W and with a low temperature coefficient of 25PPM, this resistor is ideal for high-precision applications. Trust in its quality for consistent and efficient circuit performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176215-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:3.9 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176215-9
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:1-2176215-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: