1-2176304-0
RP 1E 0.1W 12R4 0.1% 25PPM 5K RL
Upgrade your electronic projects with our precision resistor, a high-performance component designed for optimal power management. With a power rating of 0.1W and a resistance of 12.4Ω, this thin film resistor ensures accurate and reliable operation. Boasting a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it guarantees precision even in demanding applications. Its compact 0402 size and surface mount design make installation a breeze, while its rated voltage of 25V provides ample power handling capability. Trust in the quality and performance of our surface mount resistor for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176304-0 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 12.4 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176304-0 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176304-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |