2176308-5
RP 1E 0.1W 147K 0.1% 25PPM 5K RL
Enhance precision in electronic circuits with our RP 1E 0.1W thin film resistor. With a resistance rating of 147KΩ and a tolerance of 0.1%, this component ensures accurate performance even in demanding applications. Operating at a maximum voltage of 25V, it guarantees reliable functionality. The surface mount design and two solder terminations facilitate easy installation on PCBs. Crafted with high-quality materials, this resistor offers exceptional stability and durability. Ideal for a wide range of industrial and electronic devices, it meets stringent performance standards. Trust in its performance for seamless integration into your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176308-5 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 147 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176308-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176308-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |