1-2198318-8

zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY

Enhance high-speed connectivity in your electronic devices with this zSFP+ Stacked 2x1 Receptacle Assembly. Featuring a Through Hole - Press-Fit termination method, it offers reliable performance. With a pitch of .8mm (.032 in) and 40 positions, this assembly supports data rates up to 32 Gb/s, perfect for demanding applications. Operating within a wide temperature range (-55 to 105°C, -67 to 221°F), it ensures durability in various environments. Designed for easy installation on PCBs, it's a crucial component in your high-speed connectivity setup. This RoHS-compliant product is a must-have in the realm of IO connectors and high-speed cage and connector assemblies. Elevate your connectivity solutions with this cutting-edge product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2198318-8
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:2
Number of Positions:40
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2198318-8
Lightpipe Style:Standard
Lightpipe Configuration:Reversed Outer
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:.76 µm / 29.92 µin
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:1.8 mm / .07 in
Cage Material:Nickel Silver Alloy
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:zSFP+ SMT Connector
Pluggable I/O Applications:zSFP+ Thermally Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:Elastomeric Gasket
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:Yes
Cage Type:Stacked
Form Factor:zSFP+ Stacked (SFP28)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: