1-2203769-1

2POS, MCON 1.2 CB REC 1p TL SEALED

Experience seamless connectivity with our MCON Interconnection System designed for automotive applications. Crafted with precision, the housing accommodates female terminals and ensures reliable signal transmission. Featuring a single row design with 2 positions, it offers efficient performance in a compact form factor. Built to withstand extreme temperatures ranging from -40 to 150 °C, this system is perfect for diverse operating environments. With a pitch of 4 mm (.157 in) and a body material of PBT GF, it guarantees durability and longevity. The integrated sealing capability enhances protection, while the primary locking feature ensures secure mating. Compliant with automotive standards, this system is an essential accessory for seamless wire-to-wire connections in vehicles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2203769-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .157 in, 4 mm
Body Material: PBT GF
Number of Positions: 2
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Wire
Length: .606 in
Cable Exit Angle: 180°
Height: 18.05 mm, .711 in
Width: 1.04 in, 26.5 mm
Mating Tab Width: .047 in, 1.2 mm
Nominal Voltage Architecture: 12 V
Body Color: Blue
Connector Code : A
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-2203769-1
SKU: AMP1-2203769-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: