1418850-3

MCON 1.2 CB REC SWS AG

Enhance your automotive electrical connections with our MCON 1.2 CB REC SWS AG crimp terminal. Designed for durability and reliability, this receptacle terminal features a F-Crimp termination method for secure attachment to 16-18 AWG wires. With an operating temperature range of -40 to 150°C (-40 to 302°F), it's suitable for use in a variety of environments. The Clean Body primary locking feature ensures a tight and stable connection, making it ideal for automotive, truck, bus, and off-road applications. Rest assured, this terminal is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wiring connections with this high-quality automotive terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1418850-3
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:16 - 18 AWG, 1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1418850-3
series:MCON Interconnection System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.9 - 2.4 mm / .075 - .094 in
Wire Size Search:16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2020P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements.Download
03/31/2020P-19-018403 - Manufacturing location change. Transferring from TE Connectivity Woert (D) TE Connectivity Braganca (BR) Download
07/03/2017P-17-014554 - Manufacturing location change. Following Part Numbers will be transferred from an existing to a new line at our German SUP : PN 1-705464-5.Download
04/28/2017P-17-014270 - Packaging change. No change on product itself. We added a shock absorbing foam core on the corrugated reel. Details see attached presentation.Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
11/30/2015P-15-011645 - Product Improvement.Download