1-2208709-1

91POS, MIXED,REC HSG,ASSY,SEALED

Enhance connectivity in automotive applications with our MCON Interconnection System, designed for optimal performance and durability. This series features a housing for female terminals with five rows and a 2.5mm pitch, meeting LV214 standards for automotive usage. With an IPX9K rating, it ensures reliable operation even in harsh environments. Each housing is constructed from PA GF, offering robust protection, while accommodating 91 positions for versatile connectivity. Rated for up to 40A and 17A contact amperage, it is suitable for both power and signal transmission. With a wide operating temperature range of -40 to 130°C, it guarantees functionality in extreme conditions. Featuring a clean body design and RoHS compliance, it aligns with environmental standards. The black housing with a compact form factor of 36.9mm height and 48.36mm width, along with sealable and serviceable features, makes it ideal for various automotive applications. Explore the MCON series for efficient wire-to-panel connections in automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2208709-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 5
Pitch: 2.5 mm
IP Rating: IPX9K
Row Spacing: 2.8 mm
Polarization: Yes
Body Material: PA GF
Contact Amperage: 17 A, 40 A
Number of Positions: 91
GPL: N14
Packaging: Box
Operating Temperature Range: -40 - 130 °C
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M104
Connector System: Wire to Panel
Height: 36.9 mm
Width: 48.36 mm
Mating Tab Width: 1.2 mm, 3 mm
Body Color: Black
Serviceable: Yes
Connector Code : 1
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Clean Body
Standards Met: LV214
Part Aliases: 1-2208709-1
SKU: AMP1-2208709-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: