1452503-3

MCON 1.2 CB REC SRC AG

Enhance your automotive, truck, bus, or off-road terminals with our MCON 1.2 CB REC SRC AG connector. Featuring a secure F-Crimp termination method with tin plating, it ensures reliable performance in extreme temperatures ranging from -40 to 150 °C (-40 to 302 °F). Designed for 1-1.5 mm² wire sizes, this receptacle connector boasts a clean body and primary locking feature for optimal functionality. Rest assured, it is RoHS compliant, making it an eco-friendly choice for your connectivity needs. Upgrade your vehicle's electrical system with this high-quality component, perfect for various automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1452503-3
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1452503-3
series:MCON Interconnection System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.9 - 2.4 mm / .075 - .094 in
Wire Size Search:15 AWG / 16 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: