1-221128-0
PLUG,COMMERCIAL BNC
Easily connect and secure your RF cables with this Commercial BNC Plug. Designed for optimal performance, it features a 50 Ω impedance and can operate at frequencies up to 4 GHz. The body is constructed of durable zinc, with nickel plating for added protection. Suitable for use with RG 58, RG 58A, RG 58B, and RG 58C cables, this plug ensures reliable signal transmission in various applications. Its straight cable connector orientation and hex crimp termination method make installation quick and efficient. With a wide operating temperature range of -55 to 85 °C (-67 to 185 °F), it is suitable for both indoor and outdoor use. Whether you're setting up a communication system or testing equipment, this BNC plug is a versatile and essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-221128-0 |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Hex Crimp |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
Body Material: | Zinc |
Cable Type: | RG 58, RG 58A, RG 58C, RG 58B |
Number of Positions: | 1 |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Packaging: | Box |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Sealable: | No |
Wire Termination Style: | Hex Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3347 |
Number of Coaxial Contacts: | 1 |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Center Contact Plating Thickness: | 1080 µin |
Detent: | With |
Dielectric Material: | Polyethylene |
Coupling Nut Material: | Brass |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .572 in, 14.529 mm |
Product Grade: | Commercial |
Connector System: | Cable to Cable1 |
Part Aliases: | 1-221128-0 |
Replacement Part: | 1-5221128-0 |
SKU: | AMP1-221128-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021903 - Discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed. | Download |
01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-122443 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |